
4-circuit, 5.08mm pitch wire-to-board header with a straight, vertical orientation. Features brass contacts with tin plating, a 7A current rating, and a 250V voltage rating. This through-hole mount component has a UL94 V-2 flammability rating and operates within a -40°C to 105°C temperature range. It is RoHS compliant and low halogen.
Molex 10-32-1041 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 7A |
| Depth | 11.4mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 13.85mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 19.24mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5281 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-32-1041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
