
5.08mm pitch wire-to-board header, featuring a vertical, straight orientation with through-hole mounting. This male header offers 5 circuits and 5 positions, constructed with brass contacts plated in tin. It supports a current rating of 7A and a maximum voltage rating of 250V AC/DC. The housing is natural colored, made from UL94 V-2 rated material, and operates within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 10-32-1051 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 7A |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 12.9mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 24.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5281 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-32-1051 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
