
Straight, through-hole mount male pin header with 7 positions and 7 circuits. Features brass contacts with tin plating, a 5.08mm pitch, and a 7A current rating. Operates within a -40°C to 105°C temperature range with a 250V AC/DC voltage rating. Housing is natural colored, low halogen, and lead-free, with a UL94 V-2 flammability rating.
Molex 10-32-1071 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.419inch |
| Contact Plating | Tin |
| Contact Post Length | 3.6mm |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 5281 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-32-1071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.