This 7-position male header features a nylon insulator and solder termination. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The header is designed for commercial reliability and meets the UL flammability code 94V-2. It has a rated current of 7A and a dielectric withstanding voltage of 1500VAC.
Molex 10-63-1079 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Insulator Material | NYLON |
| Total Number of Contacts | 7 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 5285 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 7 |
| Dielectric Withstanding Voltage | 1500VAC |
| UL Flammability Code | 94V-2 |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.