
This 9-position, 1-row header is rated for 7A and 250V. It features a brass contact material with a tin plating. The header is packaged in bags of 500 units. It is RoHS compliant and suitable for through-hole termination.
Molex 10-63-1089 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 7A |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | 5285 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
