Board Connector, 6 Contact(s), 1 Row(s), Female, 0.197 inch Pitch, Crimp Terminal, Polarized Lck, Plug,
Checking distributor stock and pricing after the page loads.
| Package/Case | 197 |
| Contact Gender | Female |
| Contact Plating | Tin |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | 5199 |
| Termination | Crimp |
| RoHS | Compliant |