
Rectangular power connector featuring 2 contacts and a straight, through-hole mounting orientation. This female plug offers a 20A current rating and 600V voltage rating, with bronze contacts plated in tin and lead. Designed for 50 mating cycles, it operates within a -55°C to 105°C temperature range and boasts a UL94 V-2 flammability rating. The natural colored housing is low halogen and lead-free, with RoHS compliance.
Molex 10-84-4022 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Type | Female Socket |
| Current Rating | 20A |
| Depth | 13.97mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Mating Cycles | 50 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1496 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Series | MLX™ 42002 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-84-4022 to view detailed technical specifications.
No datasheet is available for this part.
