Molex 10-84-4030 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 42002 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-84-4030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
