
Rectangular power connector with 3 positions and 3 contacts. Features female socket contacts made of bronze with tin plating, rated for 20A and 600V AC. Designed for through-hole mounting with a straight orientation and solder termination. Housing is natural colored, made of low halogen material, and meets UL94 V-2 flammability rating. Operating temperature range is -55°C to 105°C.
Molex 10-84-4032 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 20A |
| Depth | 20.32mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 13.97mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Current Rating | 13.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1144 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MLX™ 42002 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-84-4032 to view detailed technical specifications.
No datasheet is available for this part.
