
Rectangular power connector featuring 9 male pin contacts with solder termination. This straight, through-hole mount receptacle offers a 600V DC voltage rating and a 20A current rating. Constructed with bronze contacts plated in tin, it operates within a temperature range of -55°C to 105°C and boasts a UL94 V-2 flammability rating. Designed with 3 rows and a 6.35mm pitch, it supports 50 mating cycles.
Molex 10-84-4090 technical specifications.
| Color | Natural, White |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 20A |
| Depth | 20.32mm |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Length | 20.32mm |
| Mating Cycles | 50 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bag |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.25inch |
| Series | MLX™ 42002 |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 0.173583oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-84-4090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.