
15-position, 3-row rectangular power connector featuring female socket contacts made of tin-plated bronze. This through-hole mount plug offers a 6.35mm pitch and 0.25-inch row spacing, with a straight orientation. Rated for 600V and 20A, it operates within a temperature range of -55°C to 105°C. The natural colored housing is UL94 V-2 flammability rated and low halogen.
Molex 10-84-4152 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 20A |
| Depth | 33.02mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.25inch |
| Series | MLX™ 42002 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-84-4152 to view detailed technical specifications.
No datasheet is available for this part.
