
Rectangular power connector featuring 2 male pin contacts with a 6.35mm pitch. Rated for 20A current and 600V voltage, this straight, through-hole mount receptacle utilizes solder termination with tin-plated bronze contacts. The white housing is constructed from UL94 V-0 rated material, operating within a temperature range of -55°C to 105°C.
Molex 10-84-5020 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1836 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MLX™ 42002 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-84-5020 to view detailed technical specifications.
No datasheet is available for this part.
