
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle,
Checking distributor stock and pricing after the page loads.
Molex 10-84-5030 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 20A |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Series | MLX |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
