
Vertical header connector with 4 female socket contacts, featuring bronze contacts with tin plating. This component offers a 6.35mm pitch and 20A current rating, with a 600V voltage rating. Designed for through-hole mounting and solder termination, it operates within a -55°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. The white housing is natural in color and the product is RoHS compliant.
Molex 10-84-5041 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | White |
| Length | 7.62mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MLX™ 42002 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-84-5041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.