
6-circuit, 3-row, straight-orientation pin and socket connector assembly with male contacts. Features tin-plated bronze contacts, a 6.35mm pitch, and a 20A current rating. Designed for through-hole mounting with solder termination, this connector operates within a -55°C to 105°C temperature range and boasts a 600V voltage rating. The housing exhibits UL94 V-0 flammability.
Molex 10-84-5060 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 20A |
| Depth | 13.97mm |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Height | 13.97mm |
| Length | 20.32mm |
| Max Current Rating | 11A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 672 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 42002 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-84-5060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.