
9-position, 3-row, straight, female pin and socket connector assembly with a 6.35mm pitch. Features tin-plated bronze female sockets, a white UL94 V-0 rated natural housing, and through-hole mounting with solder termination. Rated for 20A current and 600V voltage, operating between -55°C and 105°C.
Molex 10-84-5091 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 20A |
| Depth | 20.32mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | White |
| Length | 20.32mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.25inch |
| Series | MLX™ 42002 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-84-5091 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.