
This 12-position power connector features a current rating of 20A and a voltage rating of 600V. It is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 105°C. The connector is made from bronze with a tin plating and is compliant with RoHS regulations. It is available in bulk packaging with 400 units per package.
Molex 10-84-5120 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Series | 42002 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-84-5120 to view detailed technical specifications.
No datasheet is available for this part.
