
This Molex C-Grid 8624 connector features 32 male pins with a tin plating, suitable for operating temperatures between -40°C and 105°C. It is RoHS compliant and available in bulk packaging. The connector has a straight orientation with a pitch of 0.1inch and a row spacing of 0.1inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 10-88-1321 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Mating Length | 0.24inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 8624 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-88-1321 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.