This 38-position, 2-row rectangular connector features male pins with a tin contact plating and a solder termination. It is designed for through-hole mounting with a 0.1inch pitch and a row spacing of 0.1inch. The connector is available in bulk packaging and is compliant with RoHS regulations. The C-Grid 8624 series connector is suitable for a variety of applications requiring a high-density interconnect solution.
Sign in to ask questions about the Molex 10-88-1381 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 10-88-1381 technical specifications.
| Color | Black |
| Contact Mating Length | 0.24inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 8624 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-88-1381 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.