This Molex C-Grid 70203 connector features 68 male pin contacts with a contact mating length of 0.24inch and a pitch of 0.1inch. The contacts are tin plated and have a termination of solder. The connector is available in a packaging of rail/tube with a quantity of one. It is RoHS compliant and suitable for through hole mount applications.
Sign in to ask questions about the Molex 10-88-1685 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 10-88-1685 technical specifications.
| Color | Black |
| Contact Mating Length | 0.24inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70203 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-88-1685 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.