
4-position, unshrouded header with a 2.54mm pitch and right-angle, through-hole mounting. Features male pin contacts made of copper alloy with tin plating, a 3A current rating, and a 250V voltage rating. The black housing is constructed from brass and meets UL94 V-0 flammability standards. Operating temperature range is -40°C to 105°C.
Molex 10-88-3041 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Tin |
| Contact Post Length | 2.79mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 5.59mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 4.83mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70216 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-88-3041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.