
Right-angle male pin header connector, 8 contacts in 2 rows with a 2.54mm pitch. Features a 3A current rating and 250V voltage rating, with tin-plated bronze contacts. Solder termination and through-hole mounting for brass housing with a black insulator. Rated UL94 V-0 for flammability and operates within a -40°C to 105°C temperature range.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.419inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 5.59mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70216 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 2.29mm |
| RoHS | Compliant |
