
Dual row, right-angle male pin header with 14 positions and 14 contacts. Features bronze contact material with tin plating and a 3A current rating. Operates within a temperature range of -40°C to 105°C with a voltage rating of 250V. Solder termination and a 2.54mm pitch are included.
Molex 10-88-3141 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.419inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 13.54mm |
| Gender | Male |
| Housing Color | Black |
| Length | 17.53mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70216 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-88-3141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
