This 20-position 2-row rectangular connector features a 2.54mm pitch and is rated for 3A and 250V. It is available in packaging quantities of 840 and is compliant with RoHS regulations. The connector has a contact mating length of 8.13mm and a contact post length of 2.79mm, with a contact plating of tin and a contact material of copper alloy.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 8.13mm |
| Contact Plating | Tin |
| Contact Post Length | 2.79mm |
| Current Rating | 3A |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 840 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 70216 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |