
24-circuit, right-angle male pin header for through-hole mounting. Features a 0.1-inch pitch and 0.1-inch row spacing, with a 3A current rating and 250V voltage rating. Constructed with tin-plated bronze contacts and a black brass housing, this connector offers a 5.59mm height and 30.2mm length. Compliant with RoHS and UL94 V-0 flammability standards.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Tin |
| Contact Post Length | 2.79mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 5.59mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.2mm |
| Material | Brass |
| Mount | Through Hole |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70216 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 2.29mm |
| RoHS | Compliant |