
The 10-88-3242 terminal block from Molex features 24 positions in a 2-row configuration with a current rating of 3A and a voltage rating of 250V. It has a contact plating of tin and a pitch of 2.54mm. The terminal block is packaged in a rail/tube format with 680 units per package. It is compliant with RoHS regulations and is designed for through-hole termination.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Current Rating | 3A |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 680 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70216 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |