
38-position, 2-row male pin header with 0.1-inch pitch and 0.1-inch row spacing. Features a 3A current rating and 250V voltage rating, with tin-plated bronze contacts. Black housing, through-hole mount, and solder termination. Lead-free and RoHS compliant.
Sign in to ask questions about the Molex 10-88-3381 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 10-88-3381 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.419inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Height | 5.59mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 48mm |
| Mount | Through Hole |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70216 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-88-3381 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
