50-position, 2-row right-angle male header with 2.54mm pitch and 0.1inch row spacing. Features tin-plated bronze male pin contacts, a 3A current rating, and a 250V voltage rating. Operates within a -40°C to 105°C temperature range. Through-hole mount with solder termination. Black housing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 10-88-3501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.419inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.59mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 63.25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70216 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-88-3501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.