This 50-contact rectangular connector features a 2.54mm pitch and is designed for through hole mounting. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The connector is suitable for applications requiring a high number of contacts.
Molex 10-89-1503 technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.