The Molex 10-89-1806 is an 80-position 2-row through-hole rectangular connector with a current rating of 3A and a voltage rating of 250V. It features gold-plated contacts and is RoHS compliant. The connector is packaged in a rail/tube format with 200 pieces per package and has a pitch of 0.1inch and a row spacing of 0.1inch.
Molex 10-89-1806 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70203 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.