PCB mount header connector featuring 6 male pin contacts with gold plating and bronze contact material. This straight, through-hole mounted component offers a 2.54mm pitch and 0.1-inch row spacing, supporting 6 circuits across 2 rows. Rated for 3A current and 250V voltage, it operates within a -40°C to 105°C temperature range. The black housing is lead-free and RoHS compliant, with tin plating on the termination.
Checking distributor stock and pricing after the page loads.
Molex 10-89-2061 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 8624 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.