
This 12-position, 2-row rectangular connector features a 3A current rating and 250V voltage rating. It has a through-hole mount and a black housing with gold plating. The connector is lead-free and RoHS compliant. It is packaged in a rail or tube format with a pitch of 0.1inch and row spacing of 0.1inch.
Molex 10-89-2126 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70203 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-89-2126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
