This rectangular connector features a 2-row design with 80 positions, a maximum operating temperature range of -40°C to 105°C, and a voltage rating of 250V. It has a current rating of 3A and a pitch of 2.54mm. The connector is available in a black housing color and is packaged in a bag. It is not RoHS compliant.
Molex 10-89-2802 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Current Rating | 3A |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 101.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 8624 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.