
Right angle male header connector with 8 contacts in 2 rows, featuring a 2.54mm (0.1 inch) pitch and solder termination. Constructed with brass housing and bronze contacts, this component offers gold plating for enhanced conductivity and a current rating of 3A. Operating within a temperature range of -40°C to 105°C, it supports a maximum voltage rating of 250V AC and is RoHS compliant. The black housing is UL94 V-0 rated for flammability.
Molex 10-89-4082 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 13.54mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70216 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-89-4082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
