Right angle male header connector with 10 contacts in 2 rows, featuring a 2.54mm pitch. This board-to-board connector offers a 3A current rating and a 250V voltage rating. Contacts are gold-plated copper alloy with a solder termination for through-hole mounting. The black housing is designed for operation between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 8.13mm |
| Contact Plating | Gold |
| Contact Post Length | 2.79mm |
| Current Rating | 3A |
| Depth | 15.57mm |
| Gender | Male |
| Housing Color | Black |
| Length | 12.45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1680 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 70216 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |