Right-angle male pin header with 10 circuits and 10 contacts, featuring a 2.54mm pitch and 0.1-inch row spacing. Constructed with brass housing and bronze contacts, this component offers gold plating for enhanced conductivity and a 3A current rating. Operating within a temperature range of -40°C to 105°C, it supports a maximum voltage rating of 250V AC and is designed for through-hole mounting with solder termination. The black housing meets UL94 V-0 flammability standards and is RoHS compliant.
Molex 10-89-4106 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 13.54mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 5.59mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.45mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70216 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-89-4106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.