
Unshrouded header with 12 positions and 2 rows, featuring a 2.54mm pitch and 0.1-inch row spacing. This right-angle, side-entry connector utilizes male pin contacts made of bronze with gold plating, offering a 3A current rating and 250V voltage rating. Constructed from brass with a black housing, it is UL94 V-0 flammability rated and lead-free compliant. Termination is via solder, with a through-hole mount for secure installation.
Molex 10-89-4122 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70216 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-89-4122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
