
This 16-position male header features a 2.54mm pitch and is rated for 3A and 250V. It is available in packaging quantities of 1040 and is compliant with RoHS regulations. The header has a copper alloy contact material with gold plating and a contact post length of 2.79mm. It is suitable for use in general applications and is available from Molex.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 10-89-4163 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 8.13mm |
| Contact Plating | Gold |
| Contact Post Length | 2.79mm |
| Current Rating | 3A |
| Gender | Male |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1040 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 70216 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-89-4163 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
