
Right-angle male pin header with 18 positions across 2 rows, featuring a 0.1-inch pitch and 0.1-inch row spacing. Constructed with a brass housing and bronze contacts, this component offers a 3A current rating and 250V voltage rating. Contacts are gold-plated for enhanced conductivity and have a mating length of 0.24 inches. The black housing is UL94 V-0 flammability rated and the component is lead-free and RoHS compliant, designed for through-hole termination.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 5.59mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 22.6mm |
| Material | Brass |
| Mount | Through Hole |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70216 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 2.29mm |
| RoHS | Compliant |