
This 42-position rectangular connector features a 2-row configuration with a 0.1inch pitch, supporting a maximum voltage rating of 250V and current rating of 3A. It is designed for through hole mounting and is compliant with lead-free standards. The connector is available in a black housing color and has a gold-plated contact with a mating length of 0.24inch. It is packaged in a rail/tube format and is part of the C-Grid 70216 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 10-89-4426 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 53.1mm |
| Mount | Through Hole |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70216 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-89-4426 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.