This 74-position rectangular connector features a 2-row configuration with a 0.1inch pitch and is designed for through hole mounting. It has a voltage rating of 250V and a current rating of 3A. The connector is made of bronze with a gold plating and has a black housing color. It is lead-free and RoHS compliant, packaged in a rail or tube packaging.
Molex 10-89-4742 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 93.7mm |
| Mount | Through Hole |
| Number of Contacts | 74 |
| Number of Positions | 74 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70216 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-89-4742 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.