Headers & Wire Housings 2x12 VERT HDR 15u Au square/round pin
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 30.23mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70260 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |