This 60-position, 2-row connector features a bronze and brass contact material with gold plating, supporting up to 3A of current. It measures 75.95mm in length and 5.08mm in depth, with a pitch of 2.54mm. The connector is available in a package quantity of 25, packaged in a bag and is compliant with RoHS regulations. It operates within a temperature range of -40°C to 105°C.
Molex 10-89-6608 technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 75.95mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70260 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.