This 2-position, 2-row connector features brass contacts with a tin plating and a current rating of 3A. It has a voltage rating of 250V and a pitch of 2.54mm. The connector is available in a package quantity of 250. It is part of the 70280 series from Molex.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 3A |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 250 |
| Pitch | 2.54mm |
| Series | 70280 |
| Voltage Rating | 250V |
| RoHS | Not Compliant |