
Four-circuit, male header for vertical board mounting. Features brass contacts with gold plating, rated for 3A current and 250V DC. Constructed from copper alloy with a 2.54mm pitch and row spacing, this through-hole component offers a straight orientation and UL94 V-0 flammability rating. Operating temperature range is -40°C to 105°C, with low halogen content and RoHS compliance.
Molex 10-89-7040 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Material | Copper Alloy |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 70280 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-89-7040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
