
6-contact, 2-row male receptacle connector with a 2.54mm (0.1 inch) pitch. Features straight orientation and through-hole, cable mounting. Contact material includes brass, copper alloy, and bronze with gold plating. Rated for 3A current and 250V voltage, operating between -40°C and 105°C. Housing is black, UL94 V-0 flammability rated, and lead-free.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Brass, Copper Alloy, Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.08mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 2.18mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70280 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
