
PCB mount header connector with 10 male contacts and 10 circuits, featuring a 2.54mm pitch and 2.54mm row spacing. This vertical orientation connector offers a 3A current rating and 250V voltage rating, with gold-plated brass and copper alloy contacts. Constructed with UL94 V-0 flammability rating and low halogen materials, it is RoHS compliant.
Molex 10-89-7100 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 70280 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-89-7100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
