
12-circuit vertical through-hole header with male copper alloy contacts featuring gold plating and a 6.1mm mating length. This connector offers a 2.54mm pitch and row spacing, with a 3A current rating and 250V voltage rating. Constructed from black UL94 V-0 flammability rated material, it operates between -40°C and 105°C.
Molex 10-89-7120 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 6.1mm |
| Contact Plating | Gold |
| Contact Post Length | 2.72mm |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Lead Length | 2.72mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1750 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 70280 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-89-7120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.