
12-position, 2-row male pin header with 2.54mm pitch and 0.1inch row spacing. Features brass, copper alloy, and copper contacts with gold plating, rated for 3A and 250V DC. Through-hole mounting with straight orientation and solder termination. Housing is black, UL94 V-0 flammability rated, and low halogen. Compliant with UL, CSA, ELV, and RoHS standards.
Molex 10-89-7122 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.08mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Copper Alloy |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 70280 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-89-7122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
