
30-position, 2-row male pin header with a 0.1-inch pitch, designed for board-to-board applications. Features straight, through-hole mounting with solder termination and a 250V DC rated voltage. Constructed from copper alloy with tin plating and a black, UL94 V-0 rated housing. Compliant with ELV and RoHS standards, this connector offers a contact mating length of 0.24 inches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 10-89-7301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Mating Length | 0.24inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Copper Alloy |
| Mount | Through Hole |
| Number of Circuits | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70280 |
| Termination | Solder |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-89-7301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.